REC5-1212DRW/H4/C
RECOM Power Inc
Description: Power Supply Module, 2 Output, 5W, Hybrid, DIP-24/9

Overview of REC5-1212DRW/H4/C by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for REC5-1212DRW/H4/C by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 63X5071
Newark 5W Dc/Dc-Converter Econoline Dip24 4Kv Reg 2:1/Tube Rohs Compliant: Yes |Recom Power REC5-1212DRW/H4/C RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $36.9400
  • 25 $33.8500
  • 50 $31.4400
  • 100 $30.4100
  • 250 $29.3800
$29.3800 / $36.9400 Buy Now
DISTI # REC5-1212DRW/H4/C-ND
DigiKey DC DC CONVERTER +/-12V 5W Min Qty: 15 Lead time: 17 Weeks Container: Tube Temporarily Out of Stock
  • 15 $27.7627
$27.7627 Buy Now
DISTI # 919-5-1212DRWH4C
Mouser Electronics Isolated DC/DC Converters - Through Hole 5W DC/DC 4kV REG 2:1 9-18Vin +/-12Vout RoHS: Compliant 0
  • 1 $31.7600
  • 5 $31.3400
  • 10 $27.7700
  • 30 $27.7600
  • 60 $27.1000
  • 105 $26.5200
$26.5200 / $31.7600 Order Now
DISTI # 72128654
RS DC-DC Converter, DIP24, 4kV, Dual, 5W, +/-12V, +/-210mA, REC5-S_DRW(Z) Series | RECOM Power Inc. REC5-1212DRW/H4/C RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk 0
  • 15 $30.2000
  • 30 $28.6900
  • 45 $27.1800
$27.1800 / $30.2000 RFQ
Future Electronics REC5 Series -12/12 V 210 mA 5 W Dual Output Through Hole DC-DC Converter RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 23 Weeks 0
  • 15 $22.3200
$22.3200 Buy Now
Onlinecomponents.com Dual Regulated DC-DC Converter - 5W - Input: 9 to 18VDC - Output: (+/-) 12VDC - 4kVDC Isolation - DIP24 RoHS: Compliant 0
  • 1 $29.6200
  • 5 $27.7100
  • 15 $25.6400
  • 30 $24.9000
  • 60 $23.5300
  • 255 $22.9100
  • 510 $22.5600
$22.5600 / $29.6200 Buy Now
DISTI # 000000000006056836
Sager Isolated DC/DC Converters - Through Hole 5W DC/DC 4kV REG 2:1 9-18Vin +/-12Vout Min Qty: 1 0
  • 1 $25.9000
  • 10 $25.1500
  • 25 $24.4400
  • 50 $23.7700
  • 100 $23.4500
  • 250 $22.8400
$22.8400 / $25.9000 Buy Now

CAD Models for REC5-1212DRW/H4/C by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for REC5-1212DRW/H4/C by RECOM Power Inc

REC5-1212DRW/H4/C
RECOM Power Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Package Description
DIP, DIP24,.6
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
RECOM Power
Additional Feature
OUTPUT -12 VDC ALSO AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
18 V
Input Voltage-Min
9 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDMA-P9
Length
32 mm
Load Regulation-Max
0.6%
Number of Functions
1
Number of Outputs
2
Number of Terminals
9
Operating Temperature-Max
75 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.21 A
Output Voltage-Max
12.24 V
Output Voltage-Min
11.76 V
Output Voltage-Nom
12 V
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP24,.6
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
10.45 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
OTHER
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
5
Total Power Output-Max
5 W
Trim/Adjustable Output
NO
Width
20.3 mm
Want to compare parts?
  1. REC5-1212DRW/H4/C
    RECOM Power Inc
    Power Supply Module, 2 Output, 5W, Hybrid, DIP-24/9
    VS

Alternate Parts for REC5-1212DRW/H4/C

This table gives cross-reference parts and alternative options found for REC5-1212DRW/H4/C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REC5-1212DRW/H4/C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JCD0512D12-H DC-DC Regulated Power Supply Module, 2 Output, 5W, Hybrid, DIL-24/8 XP Power REC5-1212DRW/H4/C vs JCD0512D12-H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for REC5-1212DRW/H4/C by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: REC5-1212DRW/H4/C by RECOM Power Inc

Select Manufacturer
Which Manufacturer of REC5-1212DRW/H4/C would you like to use for your alert(s)?
  • Please alert me when REC5-1212DRW/H4/C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for REC5-1212DRW/H4/C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for REC5-1212DRW/H4/C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for REC5-1212DRW/H4/C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for REC5-1212DRW/H4/C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare REC5-1212DRW/H4/C by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: