REC5-0509SRW/H2/A/SMD
RECOM Power Inc
Description: Power Supply Module, 1 Output, 5W, Hybrid, SMD-24/18

Overview of REC5-0509SRW/H2/A/SMD by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
BLM15PX121BH1D Murata Manufacturing Co Ltd FB SMD 0402inch 120ohm POWRTRN
BLM15PX181SH1D Murata Manufacturing Co Ltd FB SMD 0402inch 180ohm POWRTRN
BLM21HE802SN1L Murata Manufacturing Co Ltd FB SMD 0805inch 8000ohm NONAUTO

Price & Stock for REC5-0509SRW/H2/A/SMD by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 63X4456
Newark 5W Dc/Dc-Converter Econoline Smd 2Kv Reg 2:1/Tube Rohs Compliant: Yes |Recom Power REC5-0509SRW/H2/A/SMD RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $36.3800
  • 25 $33.3400
  • 50 $30.9700
  • 100 $29.9500
  • 250 $28.9400
$28.9400 / $36.3800 Buy Now
DISTI # REC5-0509SRW/H2/A/SMD-ND
DigiKey DC DC CONVERTER 9V 5W Min Qty: 15 Lead time: 17 Weeks Container: Tube Temporarily Out of Stock
  • 15 $27.3427
$27.3427 Buy Now
DISTI # 919-5-0509SRWH2AS
Mouser Electronics Isolated DC/DC Converters - SMD 5W DC/DC 2kV REG 2:1 4.5-9Vin 9Vout RoHS: Compliant 0
  • 1 $31.2800
  • 5 $30.8700
  • 10 $27.3500
  • 30 $27.3400
  • 60 $27.0600
  • 105 $26.2400
  • 255 $25.8000
$25.8000 / $31.2800 Order Now
DISTI # 72130080
RS DC-DC Converter, SMD, 2kV, Single, 5W, 09V, 556mA, REC5-S_DRW(Z) Series | RECOM Power Inc. REC5-0509SRW/H2/A/SMD RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk 0
  • 15 $29.0500
  • 30 $28.1800
$28.1800 / $29.0500 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 23 Weeks 0
  • 15 $21.9800
$21.9800 Buy Now
Onlinecomponents.com Regulated DC-DC Converter - 5W - Input: 4.5 to 9VDC - Output: 9VDC - 2kVDC Isolation - Metal Case - SMD RoHS: Compliant 0
  • 1 $29.1700
  • 5 $27.2900
  • 15 $25.2500
  • 30 $24.5200
  • 60 $23.1800
  • 255 $22.5600
  • 510 $22.2200
$22.2200 / $29.1700 Buy Now
DISTI # 000000000006056269
Sager Isolated DC/DC Converters - SMD 5W DC/DC 2kV REG 2:1 4.5-9Vin 9Vout Min Qty: 1 0
  • 1 $25.5000
  • 10 $24.7700
  • 25 $24.0700
  • 50 $23.4100
  • 100 $23.0900
  • 250 $22.4800
$22.4800 / $25.5000 Buy Now

CAD Models for REC5-0509SRW/H2/A/SMD by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for REC5-0509SRW/H2/A/SMD by RECOM Power Inc

REC5-0509SRW/H2/A/SMD
RECOM Power Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Package Description
SOP, GWDIP24,1.0
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
RECOM Power
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
9 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
5 V
JESD-30 Code
R-PDMA-G18
JESD-609 Code
e1
Length
32 mm
Load Regulation-Max
0.6%
Number of Functions
1
Number of Outputs
1
Number of Terminals
18
Operating Temperature-Max
75 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.556 A
Output Voltage-Max
9.18 V
Output Voltage-Min
8.82 V
Output Voltage-Nom
9 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
GWDIP24,1.0
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Seated Height-Max
11.2 mm
Surface Mount
YES
Technology
HYBRID
Temperature Grade
OTHER
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Total Power Output-Max
5 W
Trim/Adjustable Output
NO
Width
19.9 mm
Want to compare parts?
  1. REC5-0509SRW/H2/A/SMD
    RECOM Power Inc
    Power Supply Module, 1 Output, 5W, Hybrid, SMD-24/18
    VS

Alternate Parts for REC5-0509SRW/H2/A/SMD

This table gives cross-reference parts and alternative options found for REC5-0509SRW/H2/A/SMD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REC5-0509SRW/H2/A/SMD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
REC5-0509SRW/H4/A/M/CTRL/X2 DC-DC Regulated Power Supply Module RECOM Power Inc REC5-0509SRW/H2/A/SMD vs REC5-0509SRW/H4/A/M/CTRL/X2
REC5-0509SRW/H2/A/M/CTRL/X2 DC-DC Regulated Power Supply Module RECOM Power Inc REC5-0509SRW/H2/A/SMD vs REC5-0509SRW/H2/A/M/CTRL/X2
REC5-0509SRW/H6/A/X2 DC-DC Regulated Power Supply Module RECOM Power Inc REC5-0509SRW/H2/A/SMD vs REC5-0509SRW/H6/A/X2
REC5-0509SRW/H2/A/CTRL/X2 DC-DC Regulated Power Supply Module RECOM Power Inc REC5-0509SRW/H2/A/SMD vs REC5-0509SRW/H2/A/CTRL/X2
REC5-0509SRW/H2/A/M/X2 DC-DC Regulated Power Supply Module RECOM Power Inc REC5-0509SRW/H2/A/SMD vs REC5-0509SRW/H2/A/M/X2
REC5-0509SRW/H6/A/CTRL/X2 DC-DC Regulated Power Supply Module RECOM Power Inc REC5-0509SRW/H2/A/SMD vs REC5-0509SRW/H6/A/CTRL/X2
REC5-0509SRW/H4/A/CTRL/X2 DC-DC Regulated Power Supply Module RECOM Power Inc REC5-0509SRW/H2/A/SMD vs REC5-0509SRW/H4/A/CTRL/X2
REC5-0509SRW/H6/A/M/CTRL/X2 DC-DC Regulated Power Supply Module RECOM Power Inc REC5-0509SRW/H2/A/SMD vs REC5-0509SRW/H6/A/M/CTRL/X2
REC5-0509SRW/H2/A/X2 DC-DC Regulated Power Supply Module RECOM Power Inc REC5-0509SRW/H2/A/SMD vs REC5-0509SRW/H2/A/X2
REC5-0509SRW/H4/A/M/X2 DC-DC Regulated Power Supply Module RECOM Power Inc REC5-0509SRW/H2/A/SMD vs REC5-0509SRW/H4/A/M/X2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for REC5-0509SRW/H2/A/SMD by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: REC5-0509SRW/H2/A/SMD by RECOM Power Inc

Select Manufacturer
Which Manufacturer of REC5-0509SRW/H2/A/SMD would you like to use for your alert(s)?
  • Please alert me when REC5-0509SRW/H2/A/SMD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for REC5-0509SRW/H2/A/SMD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for REC5-0509SRW/H2/A/SMD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for REC5-0509SRW/H2/A/SMD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for REC5-0509SRW/H2/A/SMD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare REC5-0509SRW/H2/A/SMD by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: