Part Details for REC5-0505SRW/H2/A/M/SMD by RECOM Power Inc
Results Overview of REC5-0505SRW/H2/A/M/SMD by RECOM Power Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REC5-0505SRW/H2/A/M/SMD Information
REC5-0505SRW/H2/A/M/SMD by RECOM Power Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
BLM15PX181SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM21HE802SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 8000ohm NONAUTO |
Price & Stock for REC5-0505SRW/H2/A/M/SMD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X4343
|
Newark | 5W Dc/Dc-Converter Econoline Smd 2Kv Reg 2:1 Rohs Compliant: Yes |Recom Power REC5-0505SRW/H2/A/M/SM... more RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.3200 / $38.1200 | Buy Now |
DISTI #
REC5-0505SRW/H2/A/M/SMD-ND
|
DigiKey | DC DC CONVERTER 5V 5W Min Qty: 15 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$27.3980 | Buy Now |
DISTI #
919-5-0505SRWH2AMS
|
Mouser Electronics | Isolated DC/DC Converters - SMD 5W DC/DC 2kV REG 2:1 4.5-9Vin 5Vout RoHS: Compliant | 0 |
|
$27.0800 / $33.3800 | Order Now |
DISTI #
72130114
|
RS | DC-DC Converter, SMD, 2kV, Single, 5W, 05V, 1000mA, REC5-S_DRW(Z) Series | RECOM Power Inc. REC5-050... more RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$29.5200 / $30.4300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 23 Weeks | 0 |
|
$23.0300 | Buy Now |
|
Onlinecomponents.com | Regulated DC-DC Converter - 5W - Input: 4.5 to 9VDC - Output: 5VDC - 2kVDC Isolation - Metal Case - ... more RoHS: Compliant | 0 |
|
$23.2900 / $30.5700 | Buy Now |
DISTI #
000000000006056156
|
Sager | Isolated DC/DC Converters - SMD 5W DC/DC 2kV REG 2:1 4.5-9Vin 5Vout Min Qty: 1 | 0 |
|
$23.5600 / $26.7200 | Buy Now |