-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC DC CONVERTER 5V 3W
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC3261
|
Newark | Dc-Dc Converter, 5V, 0.6A, 3W, Power Supply Applications:-, Input Ratio:2:1, Output Power Max:3W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:600Ma, Output Voltage - Output 2:-, Width:20.3Mm Rohs Compliant: Yes |Recom Power REC3A-0505SW/H2 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8100 / $17.7600 | Buy Now |
DISTI #
1486-REC3A-0505SW/H2-CHP
|
DigiKey | DC DC CONVERTER 5V 3W Min Qty: 1 Lead time: 17 Weeks Container: Tube, Tube |
41 In Stock |
|
$9.3627 / $12.4800 | Buy Now |
DISTI #
919-REC3A-0505SW/H2
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3W 4.5-9Vin 5Vout 600mA DIP24 RoHS: Compliant | 20 |
|
$10.2100 / $12.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 | 0 |
|
$9.7300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.9600 / $11.9100 | Buy Now |
DISTI #
REC3A-0505SW/H2
|
TME | Converter: DC/DC, 3W, Uin: 4.5÷9V, Uout: 5VDC, Iout: 600mA, DIP24 Min Qty: 1 | 0 |
|
$10.8600 / $12.7000 | RFQ |
DISTI #
000000000006056092
|
Sager | Isolated DC/DC Converters - Through Hole 3W 4.5-9Vin 5Vout 600mA DIP24 Min Qty: 1 | 0 |
|
$9.9600 / $11.2900 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 3W 4.5-9VDC 5VDC 600mA DIP24 | 0 |
|
$12.4264 / $13.2963 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC3A-0505SW/H2
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC3A-0505SW/H2
RECOM Power Inc
DC DC CONVERTER 5V 3W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-13 | |
Samacsys Manufacturer | RECOM Power | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |