-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC DC CONVERTER 5V 3W
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1486-REC3A-0505SW/H2/X1-CHP
|
DigiKey | DC DC CONVERTER 5V 3W Min Qty: 1 Lead time: 23 Weeks Container: Tube, Tube |
90 In Stock |
|
$9.7627 / $13.0200 | Buy Now |
DISTI #
919-REC3A-0505SWH2X1
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3W 4.5-9Vin 5Vout 600mA DIP24 RoHS: Compliant | 0 |
|
$10.9600 / $13.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 | 0 |
|
$10.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.3900 / $12.4200 | Buy Now |
DISTI #
REC3A-0505SW/H2/X1
|
TME | Converter: DC/DC, 3W, Uin: 4.5÷9V, Uout: 5VDC, Iout: 600mA, DIP24 Min Qty: 1 | 0 |
|
$11.3400 / $13.1700 | RFQ |
DISTI #
000000000006056093
|
Sager | Isolated DC/DC Converters - Through Hole 3W 4.5-9Vin 5Vout 600mA DIP24 Min Qty: 1 | 0 |
|
$10.3800 / $11.7800 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 3W 4.5-9VDC 5VDC 600mA DIP24 | 0 |
|
$12.9644 / $13.8719 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC3A-0505SW/H2/X1
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC3A-0505SW/H2/X1
RECOM Power Inc
DC DC CONVERTER 5V 3W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-13 | |
Samacsys Manufacturer | RECOM Power | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |