Part Details for REC35B1JX by Rincon Power
Overview of REC35B1JX by Rincon Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REC35B1JX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4758-REC35B1JX-ND
|
DigiKey | 500A DC Contactor, 1000V, Bottom Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
14 In Stock |
|
$87.0000 / $92.5000 | Buy Now |