-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM7411
|
Newark | Dc-Dc Converter, 9V To 36V, 1A, Power Supply Applications:Ite, Industrial & Household, Dc/Dc Converter Type:Dip, Input Ratio:4:1, Output Power Max:30W, No. Of Outputs:2 Output, Output Voltage - Output 1:15Vdc, Isolation Voltage:2Kv |Recom Power REC30K-2415DZ RoHS: Not Compliant Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.4700 / $25.7400 | Buy Now |
DISTI #
945-REC30K-2415DZ-ND
|
DigiKey | 30W DC/DC-CONVERTER 'ECONOLINE' Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$18.9800 | Buy Now |
DISTI #
919-REC30K-2415DZ
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 30W 9-36Vin +/-15Vout +/-1A RoHS: Compliant | 0 |
|
$16.6200 / $19.6400 | Order Now |
DISTI #
75144348
|
RS | DC-DC Converter, 30W, 1"x1", 9-36Vin, Dual Output, +-15Vout, REC30K Series | RECOM Power Inc. REC30K-2415DZ RoHS: Compliant Min Qty: 126 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$19.4800 / $20.1100 | RFQ |
|
Future Electronics | 30W DC/DC-Converter 'ECONOLINE' 1"x1" 2kV reg 4:1 RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 18 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$17.7800 / $18.0600 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - 30W - ±15 VDC Isolated Output - Input: 9 to 36 VDC - ON/OFF Control Pin - 1x1 inch Through Hole Package RoHS: Compliant | 0 |
|
$15.3500 / $20.6400 | Buy Now |
DISTI #
REC30K-2415DZ
|
TME | Converter: DC/DC, 30W, Uin: 9÷36V, Uout: 15VDC, Uout2: -15VDC, 1"x1" Min Qty: 1 | 0 |
|
$16.9300 / $20.6900 | RFQ |
DISTI #
000000000007225142
|
Sager | 30W DC/DC-CONVERTER 'ECONOLINE' 1X1 2KV REG 4:1 Min Qty: 1 | 0 |
|
$17.1000 / $19.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy