-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REC30E-2405SZ by RECOM Power Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4155328
|
Farnell | DC-DC CONV, 5V, 6A RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 8 |
|
$42.6335 / $43.8419 | Buy Now |
DISTI #
945-REC30E-2405SZ-ND
|
DigiKey | 30W DC/DC-CONVERTER 'ECONOLINE' Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1 In Stock |
|
$39.9300 | Buy Now |
DISTI #
919-REC30E-2405SZ
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 30W 9-36Vin 05Vout 6A RoHS: Compliant | 114 |
|
$38.2600 / $40.7500 | Buy Now |
DISTI #
73911300
|
RS | DC-DC Converter, 30W, 9-36Vin, 5Vout, 6A, 1 Output, Thru-Hole, REC30E-Z Series | RECOM Power Inc. RE... more RoHS: Compliant Min Qty: 64 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$36.3800 / $38.7100 | RFQ |
|
Future Electronics | 30W DC/DC-Converter ECONOLINE 1x1 2kV RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 Lead time: 10 Weeks Container: Tube |
0 Tube |
|
$30.9800 / $31.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
16 In Stock 8 Factory Stock |
|
$37.1400 / $41.6500 | Buy Now |
DISTI #
000000000006392307
|
Sager | Isolated DC/DC Converters - Through Hole 30W 9-36Vin 05Vout 6A Min Qty: 1 | 2 |
|
$30.5800 / $39.7400 | Buy Now |
|
Master Electronics | RoHS: Compliant |
16 In Stock 8 Factory Stock |
|
$37.1400 / $41.6500 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 8 | 16 |
|
$41.7600 / $44.7400 | Buy Now |
|
Vyrian | Other Function Semiconductors | 19 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC30E-2405SZ
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC30E-2405SZ
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, EN, IEC | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-PDMA-P6 | |
Length | 25.4 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER LOAD; SHORT CIRCUIT; THERMAL | |
Ripple Voltage (Main Out) | 0.02651 Vrms | |
Seated Height-Max | 10.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.03 s | |
Width | 25.4 mm |