-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REC30-4815SZ by RECOM Power Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y2379
|
Newark | Dc-Dc Converter, 15V, 2A, Power Supply Applications:-, Dc/Dc Converter Type:Dip, Input Ratio:4:1,... more RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.7600 / $85.7600 | Buy Now |
DISTI #
945-2598-5-ND
|
DigiKey | DC DC CONVERTER 15V 30W Min Qty: 11 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$70.0045 | Buy Now |
DISTI #
919-REC30-4815SZ
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 30W 18-75Vin 15Vout 2000mA RoHS: Compliant | 0 |
|
$65.2500 / $75.9400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 11 Package Multiple: 11 Lead time: 26 Weeks | 0 |
|
$58.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$57.5600 / $77.4100 | Buy Now |
DISTI #
REC30-4815SZ
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 11 | 0 |
|
$54.7600 / $66.0200 | Buy Now |
DISTI #
000000000006056087
|
Sager | Isolated DC/DC Converters - Through Hole 30W 18-75Vin 15Vout 2000mA Min Qty: 1 | 0 |
|
$61.2900 / $67.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC30-4815SZ
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC30-4815SZ
RECOM Power Inc
DC-DC Regulated Power Supply Module,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDMA-P7 | |
Length | 50.8 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | YES | |
Width | 40.6 mm |
This table gives cross-reference parts and alternative options found for REC30-4815SZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REC30-4815SZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PQA30-D48-S15-D | CUI Inc | Check for Price | 15 Vdc, 2 A, 30 W | REC30-4815SZ vs PQA30-D48-S15-D |
PDQ30-Q48-S15-D | CUI Inc | Check for Price | 15 Vdc, 2.0 A, 30 W, 18 ~ 75 Vdc | REC30-4815SZ vs PDQ30-Q48-S15-D |