-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y2361
|
Newark | Dc-Dc Converter, 2 O/P, 30W, Power Supply Applications:-, Dc/Dc Converter Type:Dip, Input Ratio:4:1, Output Power Max:30W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:1.25A, Width:50.8Mm Rohs Compliant: Yes |Recom Power REC30-2412DZ RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.9600 / $90.0600 | Buy Now |
DISTI #
REC30-2412DZ-ND
|
DigiKey | DC DC CONVERTER +/-12V 30W Min Qty: 11 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$75.0036 | Buy Now |
DISTI #
919-REC30-2412DZ
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 30W 9-36Vin 3.4Vout 6000mA RoHS: Compliant | 11 |
|
$70.7400 / $80.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 11 Package Multiple: 11 Lead time: 17 Weeks | 0 |
|
$61.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$59.3000 / $86.4400 | Buy Now |
DISTI #
REC30-2412DZ
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 11 | 0 |
|
$57.4900 / $69.3300 | Buy Now |
DISTI #
000000000006056069
|
Sager | Isolated DC/DC Converters - Through Hole 30W 9-36Vin 3.4Vout 6000mA Min Qty: 1 | 0 |
|
$64.3600 / $71.0700 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 30W 9-36VDC +/-12VDC +/-1.25A 2"x1.6" | 0 |
|
$77.8007 / $81.6908 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC30-2412DZ
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC30-2412DZ
RECOM Power Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | IT ALSO HAS OUTPUT VOLTAGE-NOM=-12V | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-P7 | |
Length | 50.8 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | YES | |
Width | 40.6 mm |
This table gives cross-reference parts and alternative options found for REC30-2412DZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REC30-2412DZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PYB30-Q24-D12-H | DC-DC Regulated Power Supply Module | CUI Inc | REC30-2412DZ vs PYB30-Q24-D12-H |