-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
REC30-125.1S-ND
|
DigiKey | DC DC CONVERTER 5.1V 30W Min Qty: 11 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$67.8454 | Buy Now |
DISTI #
919-REC30-125.1S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 30W 9-18Vin 5.1Vout 6000mA RoHS: Compliant | 0 |
|
$61.7800 / $70.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 11 Package Multiple: 11 Lead time: 23 Weeks | 0 |
|
$55.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$54.6800 / $73.5300 | Buy Now |
DISTI #
REC30-125.1S
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 11 | 0 |
|
$52.0100 / $62.7300 | Buy Now |
DISTI #
000000000006056067
|
Sager | Isolated DC/DC Converters - Through Hole 30W 9-18Vin 5.1Vout 6000mA Min Qty: 1 | 0 |
|
$58.2200 / $64.3000 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 30W 9-18VDC 5.1VDC 6A 2"x1.6" | 0 |
|
$70.3829 / $73.9021 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC30-125.1S
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC30-125.1S
RECOM Power Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | PACKAGE-8/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDMA-P7 | |
Length | 50.8 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Output Voltage-Max | 5.61 V | |
Output Voltage-Min | 4.59 V | |
Output Voltage-Nom | 5.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | YES | |
Width | 40.6 mm |