-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 3.5W, Hybrid, ROHS COMPLIANT, PLASTIC, DIP-24/7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REC3.5-0505SRW/R10/A/CTRL by RECOM Power Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DRV8301DCA | Texas Instruments | 3-Phase Brushless Motor Pre-Driver with Dual Current Sense Amps and Buck Converter (PWM Ctrl w/ SPI) 56-HTSSOP -40 to 125 | |
DRV8301DCAR | Texas Instruments | 3-Phase Brushless Motor Pre-Driver with Dual Current Sense Amps and Buck Converter (PWM Ctrl w/ SPI) 56-HTSSOP -40 to 125 | |
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X0520
|
Newark | 3.5W Dc/Dc-Converter Econoline Dip24 10Kv Reg 2: Rohs Compliant: Yes |Recom Power REC3.5-0505SRW/R10... more RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.6500 / $60.6600 | Buy Now |
DISTI #
REC3.5-0505SRW/R10/A/CTRL-ND
|
DigiKey | DC DC CONVERTER 5V 3.5W Min Qty: 1 Lead time: 17 Weeks Container: Tube |
10 In Stock |
|
$46.6121 / $51.9700 | Buy Now |
DISTI #
919-3.5-0505SRWR10AC
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3.5W DC/DC 10kV REG 5Vin 5Vout RoHS: Compliant | 0 |
|
$43.9800 / $50.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 26 Weeks | 0 |
|
$39.9900 | Buy Now |
|
Onlinecomponents.com | Regulated DC-DC Converter - 3.5W - Input: 4.5 to 9 VDC - Output: 5VDC - 10kV Isolation - CTRL Pin - ... more RoHS: Compliant | 0 |
|
$40.4400 / $53.0900 | Buy Now |
DISTI #
000000000006055643
|
Sager | Isolated DC/DC Converters - Through Hole 3.5W DC/DC 10kV REG 5Vin 5Vout Min Qty: 1 | 0 |
|
$42.0300 / $46.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC3.5-0505SRW/R10/A/CTRL
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC3.5-0505SRW/R10/A/CTRL
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 3.5W, Hybrid, ROHS COMPLIANT, PLASTIC, DIP-24/7
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-24/7 | |
Pin Count | 24/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDMA-P7 | |
Length | 32 mm | |
Load Regulation-Max | 0.6% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.7 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Equivalence Code | DIP7/24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3.5 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |
This table gives cross-reference parts and alternative options found for REC3.5-0505SRW/R10/A/CTRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REC3.5-0505SRW/R10/A/CTRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5IMX4-05-8G | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 3.5W, Hybrid, ROHS COMPLIANT, DIL-24/13 | REC3.5-0505SRW/R10/A/CTRL vs 5IMX4-05-8G |