REC3-4812SRWZ/H4/A/CTRL/X2
RECOM Power Inc
Description: DC-DC Regulated Power Supply Module

Overview of REC3-4812SRWZ/H4/A/CTRL/X2 by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ADG3243BRJZ-REEL7 Analog Devices .2.5/3.3V,2 Bit Indep'ant Ctrl
ADG3242BRJZ-REEL7 Analog Devices 2.5/3.3V,2 Bit Common Ctrl,Bus
EVAL-CN0179-PMDZ Analog Devices Low PWR 4-20mA Proc CTRL Curre

Price & Stock for REC3-4812SRWZ/H4/A/CTRL/X2 by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
Newark 3W Dc/Dc-Converter Econoline Dip24 4Kv Reg 4:1/Tube Rohs Compliant: Yes |Recom Power REC3-4812SRWZ/H4/A/CTRL/X2 RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $36.7000
  • 25 $33.6300
  • 50 $31.2400
  • 100 $30.2200
  • 250 $29.1900
$29.1900 / $36.7000 Buy Now
DISTI # REC3-4812SRWZ/H4/A/CTRL/X2-ND
DigiKey DC DC CONVERTER 12V 3W Min Qty: 15 Lead time: 17 Weeks Container: Tube Temporarily Out of Stock
  • 15 $27.5853
$27.5853 Buy Now
DISTI # 919-34812SRWZH4ACTX2
Mouser Electronics Isolated DC/DC Converters - Through Hole 3W 'ECONOLINE' DIP24 4kV reg 4:1 RoHS: Compliant 0
  • 1 $31.5400
  • 5 $31.1400
  • 10 $27.5900
  • 30 $27.5800
  • 60 $27.3000
  • 105 $26.4600
  • 255 $26.0300
$26.0300 / $31.5400 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 23 Weeks 0
  • 15 $22.1700
$22.1700 Buy Now
Onlinecomponents.com Regulated DC-DC Converter - 3W - Input: 18 to 72VDC - Output: 12VDC - 4kV Isolation - CTRL Pin - DIP24 RoHS: Compliant 0
  • 1 $30.0500
  • 5 $28.0600
  • 15 $25.9000
  • 30 $25.1200
  • 60 $23.7000
  • 255 $23.0400
  • 510 $22.7000
$22.7000 / $30.0500 Buy Now
Richardson RFPD DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 15 0
  • 15 $26.2500
  • 25 $25.4600
  • 50 $25.0900
  • 100 $24.3700
  • 250 $22.7600
$22.7600 / $26.2500 Buy Now
DISTI # 000000000006055265
Sager Isolated DC/DC Converters - Through Hole 3W 'ECONOLINE' DIP24 4kV reg 4:1 Min Qty: 1 0
  • 1 $25.7300
  • 10 $24.9900
  • 25 $24.2800
  • 50 $23.6100
  • 100 $23.3000
  • 250 $22.6800
$22.6800 / $25.7300 Buy Now

CAD Models for REC3-4812SRWZ/H4/A/CTRL/X2 by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for REC3-4812SRWZ/H4/A/CTRL/X2 by RECOM Power Inc

REC3-4812SRWZ/H4/A/CTRL/X2
RECOM Power Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
RECOM Power
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
EN, UL
Efficiency (Main Output)
85%
Input Voltage-Max
72 V
Input Voltage-Min
36 V
Input Voltage-Nom
48 V
JESD-30 Code
R-PDIP-P8
Length
31.8 mm
Line Regulation-Max
0.4%
Load Regulation-Max
0.6%
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.25 A
Output Voltage-Max
12.24 V
Output Voltage-Min
11.76 V
Output Voltage-Nom
12 V
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
260
Protections
SHORT CIRCUIT
Ripple Voltage (Main Out)
0.017675 Vrms
Seated Height-Max
10.25 mm
Surface Mount
NO
Technology
HYBRID
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
5
Total Power Output-Max
3 W
Trim/Adjustable Output
NO
Width
20.3 mm
Want to compare parts?
  1. REC3-4812SRWZ/H4/A/CTRL/X2
    RECOM Power Inc
    DC-DC Regulated Power Supply Module
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for REC3-4812SRWZ/H4/A/CTRL/X2 by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: REC3-4812SRWZ/H4/A/CTRL/X... by RECOM Power Inc

Select Manufacturer
Which Manufacturer of REC3-4812SRWZ/H4/A/CTRL/X... would you like to use for your alert(s)?
  • Please alert me when REC3-4812SRWZ/H4/A/CTRL/X... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for REC3-4812SRWZ/H4/A/CTRL/X... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for REC3-4812SRWZ/H4/A/CTRL/X... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for REC3-4812SRWZ/H4/A/CTRL/X... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for REC3-4812SRWZ/H4/A/CTRL/X....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare REC3-4812SRWZ/H4/A/CTRL/X2 by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: