Part Details for REC3-4805DRW/H4/C/SMD-R by RECOM Power Inc
Results Overview of REC3-4805DRW/H4/C/SMD-R by RECOM Power Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REC3-4805DRW/H4/C/SMD-R Information
REC3-4805DRW/H4/C/SMD-R by RECOM Power Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTQA420050P2AS | Texas Instruments | 1-OUTPUT 100W DC-DC REG PWR SUPPLY MODULE, SMD-8 | |
PTQA420050N2AS | Texas Instruments | 1-OUTPUT 100W DC-DC REG PWR SUPPLY MODULE, SMD-8 | |
LMR24220TL/NOPB | Texas Instruments | 42Vin, 2.0A Step-Down Voltage Regulator in micro SMD 28-DSBGA -20 to 125 |