REC3-243.3SRW/H6/A/M/X2
RECOM Power Inc
Description: DC-DC Regulated Power Supply Module

Overview of REC3-243.3SRW/H6/A/M/X2 by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for REC3-243.3SRW/H6/A/M/X2 by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
Newark 3W Dc/Dc-Converter Econoline Dip24 6Kv Reg 2:1/Tube Rohs Compliant: Yes |Recom Power REC3-243.3SRW/H6/A/M/X2 RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $35.2400
  • 25 $32.2900
  • 50 $30.0000
  • 100 $29.0100
  • 250 $28.0300
$28.0300 / $35.2400 Buy Now
DISTI # REC3-243.3SRW/H6/A/M/X2-ND
DigiKey DC DC CONVERTER 3.3V 3W Min Qty: 15 Lead time: 17 Weeks Container: Tube Temporarily Out of Stock
  • 15 $26.4860
$26.4860 Buy Now
DISTI # 919-3-243.3SRWH6AMX2
Mouser Electronics Isolated DC/DC Converters - Through Hole 3W 'ECONOLINE' DIP24 6kV reg 2:1 RoHS: Compliant 0
  • 1 $27.1000
  • 5 $26.6900
  • 10 $26.0600
  • 30 $25.8400
  • 60 $25.2300
  • 105 $24.3600
  • 255 $23.9900
$23.9900 / $27.1000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 23 Weeks 0
  • 15 $21.2900
$21.2900 Buy Now
Onlinecomponents.com Regulated DC-DC Converter - 3W - Input: 18 to 36VDC - Output: 3.3VDC - 6kV Isolation - Metal Case - DIP24 RoHS: Compliant 0
  • 1 $28.8500
  • 5 $26.9400
  • 15 $25.6600
  • 60 $23.7700
  • 105 $22.7600
  • 255 $22.1300
  • 510 $21.7900
$21.7900 / $28.8500 Buy Now
DISTI # 10017276
Richardson RFPD DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 15 0
  • 15 $25.2000
  • 25 $24.4400
  • 50 $24.0800
  • 100 $23.4000
  • 250 $21.8500
$21.8500 / $25.2000 Buy Now
DISTI # 000000000006054578
Sager Isolated DC/DC Converters - Through Hole 3W 'ECONOLINE' DIP24 6kV reg 2:1 Min Qty: 1 0
  • 1 $24.7000
  • 10 $23.9900
  • 25 $23.3100
  • 50 $22.6700
  • 100 $22.3700
  • 250 $21.7900
$21.7900 / $24.7000 Buy Now
Ozdisan Elektronik DC/DC CONV 3W 18-36VDC 3.3VDC 900mA DIP24 0
  • 1 $29.7679
  • 15 $27.8205
$27.8205 / $29.7679 RFQ

CAD Models for REC3-243.3SRW/H6/A/M/X2 by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for REC3-243.3SRW/H6/A/M/X2 by RECOM Power Inc

REC3-243.3SRW/H6/A/M/X2
RECOM Power Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
RECOM Power
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
EN, UL
Efficiency (Main Output)
76%
Input Voltage-Max
36 V
Input Voltage-Min
18 V
Input Voltage-Nom
24 V
JESD-30 Code
R-MDIP-P8
Length
32 mm
Line Regulation-Max
0.4%
Load Regulation-Max
0.6%
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.9 A
Output Voltage-Max
3.366 V
Output Voltage-Min
3.234 V
Output Voltage-Nom
3.3 V
Package Body Material
METAL
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
260
Protections
SHORT CIRCUIT
Ripple Voltage (Main Out)
0.017675 Vrms
Seated Height-Max
10.25 mm
Surface Mount
NO
Technology
HYBRID
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
5
Total Power Output-Max
2.97 W
Trim/Adjustable Output
NO
Width
20.3 mm
Want to compare parts?
  1. REC3-243.3SRW/H6/A/M/X2
    RECOM Power Inc
    DC-DC Regulated Power Supply Module
    VS

Alternate Parts for REC3-243.3SRW/H6/A/M/X2

This table gives cross-reference parts and alternative options found for REC3-243.3SRW/H6/A/M/X2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REC3-243.3SRW/H6/A/M/X2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
REC3-243.3SRW/H4/A/X2 DC-DC Regulated Power Supply Module, 1 Output, 2.97W, Hybrid, DIP-24/8 RECOM Power Inc REC3-243.3SRW/H6/A/M/X2 vs REC3-243.3SRW/H4/A/X2
REC3-243.3SRW/H6/C/M/CTRL/SMD-R DC-DC Regulated Power Supply Module RECOM Power Inc REC3-243.3SRW/H6/A/M/X2 vs REC3-243.3SRW/H6/C/M/CTRL/SMD-R
REC3-243.3SRW/H/B/M/CTRL DC-DC Regulated Power Supply Module RECOM Power Inc REC3-243.3SRW/H6/A/M/X2 vs REC3-243.3SRW/H/B/M/CTRL
REC3-243.3SRWZ/H6/A/M/SMD DC-DC Regulated Power Supply Module, 1 Output, 2.97W, Hybrid, SMD-24/18 RECOM Power Inc REC3-243.3SRW/H6/A/M/X2 vs REC3-243.3SRWZ/H6/A/M/SMD
MGS3243R3-Y2 DC-DC Regulated Power Supply Module, Cosel USA Inc REC3-243.3SRW/H6/A/M/X2 vs MGS3243R3-Y2
REC3-243.3SRW/H/B/M/CTRL/SMD DC-DC Regulated Power Supply Module RECOM Power Inc REC3-243.3SRW/H6/A/M/X2 vs REC3-243.3SRW/H/B/M/CTRL/SMD
REC3-243.3SRW/H2/C/SMD/CTRL DC-DC Regulated Power Supply Module RECOM Power Inc REC3-243.3SRW/H6/A/M/X2 vs REC3-243.3SRW/H2/C/SMD/CTRL
AM3TIW-2403S-RZ DC/DC Converter; Product Weight (grams): 13; Input voltage min (V): 9; Input voltage max (V): 36; Output voltage min: 3.3; Output voltage max: 3.3; Output voltage dual assymetric (y/n): Single; Output Power (W): 3; Max Output current (A): 0.9; Efficiency (%): 75; Max Capacitive load (µF): 470; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.32; L (mm): 31.75; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 1: EN 55032 Class A; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; MTBF (h): 800000; Derating : 70; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 80; Switching Frequency typ (KHz): 330; Short circuit protection: Continuous Aimtec REC3-243.3SRW/H6/A/M/X2 vs AM3TIW-2403S-RZ
REC3-243.3SRWZ/H4/A/M/SMD DC-DC Regulated Power Supply Module, 1 Output, 2.97W, Hybrid, SMD-24/18 RECOM Power Inc REC3-243.3SRW/H6/A/M/X2 vs REC3-243.3SRWZ/H4/A/M/SMD
REC3-243.3SRWZ/H2/A/M/CTRL/SMD DC-DC Regulated Power Supply Module RECOM Power Inc REC3-243.3SRW/H6/A/M/X2 vs REC3-243.3SRWZ/H2/A/M/CTRL/SMD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for REC3-243.3SRW/H6/A/M/X2 by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: REC3-243.3SRW/H6/A/M/X2 by RECOM Power Inc

  • Please alert me when REC3-243.3SRW/H6/A/M/X2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for REC3-243.3SRW/H6/A/M/X2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for REC3-243.3SRW/H6/A/M/X2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for REC3-243.3SRW/H6/A/M/X2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for REC3-243.3SRW/H6/A/M/X2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare REC3-243.3SRW/H6/A/M/X2 by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: