There are no models available for this part yet.
Overview of REC3-2415SR/H1/M by RECOM Power Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for REC3-2415SR/H1/M by RECOM Power Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
REC3-2415SR/H1/M-ND
|
DigiKey | DC DC CONVERTER 15V 3W Min Qty: 1 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.1659 / $18.8300 | Buy Now | |
DISTI #
919-3-2415SRH1M
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3W DC/DC 1kV REG 24Vin 15Vout RoHS: Compliant | 0 |
|
$15.1600 / $18.6800 | Order Now | |
DISTI #
72095484
|
RS | DC-DC Converter, DIP24, 1kV Reg, 3W, 15V, 200mA, REC3-S_DR Series | RECOM Power Inc. REC3-2415SR/H1/M RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$16.8800 / $19.8500 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 23 Weeks | 0 |
|
$14.6700 | Buy Now | ||
Onlinecomponents.com | Regulated DC-DC Converter - 3W - Input: 20.4 to 27.6VDC - Output: 15VDC - 1kV Isolation - Metal Case - DIP24 RoHS: Compliant | 0 |
|
$15.0100 / $19.8700 | Buy Now | ||
Ozdisan Elektronik | DC/DC CONV 3W 24VDC 15VDC 200mA DIP24 | 0 |
|
$18.5340 / $19.8314 | RFQ |
CAD Models for REC3-2415SR/H1/M by RECOM Power Inc
Part Data Attributes for REC3-2415SR/H1/M by RECOM Power Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RECOM POWER GMBH
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP8/24,.6
|
Pin Count
|
24/12
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
RECOM Power
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
27.6 V
|
Input Voltage-Min
|
20.4 V
|
Input Voltage-Nom
|
24 V
|
JESD-30 Code
|
R-MDMA-T12
|
Length
|
32 mm
|
Load Regulation-Max
|
1%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
12
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.2 A
|
Output Voltage-Max
|
15.45 V
|
Output Voltage-Min
|
14.55 V
|
Output Voltage-Nom
|
15 V
|
Package Body Material
|
METAL
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8/24,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
10.7 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
OTHER
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
3 W
|
Trim/Adjustable Output
|
NO
|
Width
|
20.3 mm
|