-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, PDSO24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
BLM15PX181SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM21HE802SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 8000ohm NONAUTO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X2407
|
Newark | 3W Dc/Dc-Converter Econoline Smd 6Kv Reg 4:1/Tube Rohs Compliant: Yes |Recom Power REC3-2409DRWZ/H6/A/SMD RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.4900 / $39.5900 | Buy Now |
DISTI #
REC3-2409DRWZ/H6/A/SMD-ND
|
DigiKey | DC DC CONVERTER +/-9V 3W Min Qty: 15 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$29.7507 | Buy Now |
DISTI #
919-3-2409DRWZH6AS
|
Mouser Electronics | Isolated DC/DC Converters - SMD 3W DC/DC 6kV REG 4:1 9-36Vin +/-9Vout RoHS: Compliant | 0 |
|
$28.0700 / $34.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 23 Weeks | 0 |
|
$23.9100 | Buy Now |
|
Onlinecomponents.com | Dual Regulated DC-DC Converter - 3W - Input: 9 to 36VDC - Output: (+/-) 9VDC - 6kV Isolation - 24 Lead SMD RoHS: Compliant | 0 |
|
$24.4800 / $32.4100 | Buy Now |
DISTI #
000000000006053943
|
Sager | Isolated DC/DC Converters - SMD 3W DC/DC 6kV REG 4:1 9-36Vin +/-9Vout Min Qty: 1 | 0 |
|
$24.4600 / $27.7500 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 3W 9-36VDC +/-9VDC +/-165mA SMD24P | 0 |
|
$31.3338 / $33.5272 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC3-2409DRWZ/H6/A/SMD
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC3-2409DRWZ/H6/A/SMD
RECOM Power Inc
Analog Circuit, PDSO24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SOP, GWDIP24,1.0 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | RECOM Power | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
JESD-30 Code | R-PDSO-G24 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.165 A | |
Output Voltage-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | GWDIP24,1.0 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |