REC3-123.3SRW/H4/A
RECOM Power Inc
Description: Power Supply Module, 1 Output, 2.97W, Hybrid, DIP-24/9

Overview of REC3-123.3SRW/H4/A by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for REC3-123.3SRW/H4/A by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
DISTI # REC3-123.3SRW/H4/A-ND
DigiKey DC DC CONVERTER 3.3V 3W Min Qty: 15 Lead time: 17 Weeks Container: Tube Temporarily Out of Stock
  • 15 $21.9293
$21.9293 Buy Now
DISTI # 919-3-123.3SRWH4A
Mouser Electronics Isolated DC/DC Converters - Through Hole 3W DC/DC 4kV REG 2:1 9-18Vin 3.3Vout RoHS: Compliant 15
  • 1 $23.0900
  • 5 $22.5600
  • 10 $22.3700
  • 30 $21.0600
  • 60 $20.6000
  • 105 $20.2400
  • 255 $20.1300
$20.1300 / $23.0900 Buy Now
DISTI # 70052049
RS DC-DC Converter, Out 3.3VDC, In 9 to 18VDC, Thru-Hole, Encapsulated, Medical | RECOM Power Inc. REC3-123.3SRW/H4/A RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk 0
  • 15 $23.8600
  • 30 $22.6700
  • 45 $22.1900
$22.1900 / $23.8600 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 17 Weeks 0
  • 15 $17.6300
$17.6300 Buy Now
Onlinecomponents.com Regulated DC-DC Converter - 3W - Input: 9 to 18VDC - Output: 3VDC - 4kV Isolation - DIP24 RoHS: Compliant 0
  • 1 $23.8900
  • 15 $21.2400
  • 30 $20.5900
  • 60 $19.6800
  • 105 $18.8400
  • 255 $18.3200
  • 510 $18.0400
$18.0400 / $23.8900 Buy Now
DISTI # REC3-123.3SRW/H4/A
TME Converter: DC/DC, 3W, Uin: 9÷18V, Uout: 3.3VDC, Iout: 900mA, DIP24 Min Qty: 1 0
  • 1 $23.5800
  • 30 $21.0700
  • 60 $20.7700
  • 120 $20.1700
$20.1700 / $23.5800 RFQ
DISTI # 000000000006053595
Sager Isolated DC/DC Converters - Through Hole 3W DC/DC 4kV REG 2:1 9-18Vin 3.3Vout Min Qty: 1 0
  • 1 $20.4500
  • 10 $19.8700
  • 25 $19.3000
  • 50 $18.7800
  • 100 $18.5200
  • 250 $18.0400
$18.0400 / $20.4500 Buy Now
Ozdisan Elektronik DC/DC CONV 3W 9-18VDC 3.3VDC 900mA DIP24 0
  • 1 $24.6420
  • 15 $23.0299
$23.0299 / $24.6420 RFQ

CAD Models for REC3-123.3SRW/H4/A by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for REC3-123.3SRW/H4/A by RECOM Power Inc

REC3-123.3SRW/H4/A
RECOM Power Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Package Description
DIP, DIP24,.6
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
RECOM Power
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
18 V
Input Voltage-Min
9 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDMA-P9
JESD-609 Code
e3
Length
31.8 mm
Load Regulation-Max
0.6%
Number of Functions
1
Number of Outputs
1
Number of Terminals
9
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.9 A
Output Voltage-Max
3.366 V
Output Voltage-Min
3.234 V
Output Voltage-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP24,.6
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
10.45 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin (Sn)
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
5
Total Power Output-Max
2.97 W
Trim/Adjustable Output
NO
Width
20.3 mm
Want to compare parts?
  1. REC3-123.3SRW/H4/A
    RECOM Power Inc
    Power Supply Module, 1 Output, 2.97W, Hybrid, DIP-24/9
    VS

Alternate Parts for REC3-123.3SRW/H4/A

This table gives cross-reference parts and alternative options found for REC3-123.3SRW/H4/A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REC3-123.3SRW/H4/A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
REC3-123.3SRW/H4/A/M/CTRL/X2 DC-DC Regulated Power Supply Module RECOM Power Inc REC3-123.3SRW/H4/A vs REC3-123.3SRW/H4/A/M/CTRL/X2
REC3-123.3SRW/H4/A/M/CTRL/SMD DC-DC Regulated Power Supply Module RECOM Power Inc REC3-123.3SRW/H4/A vs REC3-123.3SRW/H4/A/M/CTRL/SMD
REC3-123.3SRW/H6/A/M/CTRL/SMD DC-DC Regulated Power Supply Module RECOM Power Inc REC3-123.3SRW/H4/A vs REC3-123.3SRW/H6/A/M/CTRL/SMD
AM3TI-1203S-RZ DC/DC Converter; Product Weight (grams): 13; Input voltage min (V): 9; Input voltage max (V): 18; Output voltage min: 3.3; Output voltage max: 3.3; Output voltage dual assymetric (y/n): Single; Output Power (W): 3; Max Output current (A): 0.9; Efficiency (%): 74; Max Capacitive load (µF): 470; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.32; L (mm): 31.75; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 1: EN 55032 Class A; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; MTBF (h): 800000; Derating : 70; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±1.2; Ripple & Noise (mV p-p): 80; Switching Frequency typ (KHz): 330; Short circuit protection: Continuous Aimtec REC3-123.3SRW/H4/A vs AM3TI-1203S-RZ
REC3-123.3SRW/H6/C/M/CTRL/SMD DC-DC Regulated Power Supply Module RECOM Power Inc REC3-123.3SRW/H4/A vs REC3-123.3SRW/H6/C/M/CTRL/SMD
REC3-123.3SRW/H4/A/M/X2 DC-DC Regulated Power Supply Module RECOM Power Inc REC3-123.3SRW/H4/A vs REC3-123.3SRW/H4/A/M/X2
REC3-123.3SRW/H2/A/X2 DC-DC Regulated Power Supply Module, 1 Output, 2.97W, Hybrid, DIP-24/8 RECOM Power Inc REC3-123.3SRW/H4/A vs REC3-123.3SRW/H2/A/X2
REC3-123.3SRW/H6/C/M/SMD DC-DC Regulated Power Supply Module, 1 Output, 2.97W, Hybrid, SMD-24/18 RECOM Power Inc REC3-123.3SRW/H4/A vs REC3-123.3SRW/H6/C/M/SMD
REC3-123.3SRW/H4/C/M/SMD DC-DC Regulated Power Supply Module, 1 Output, 2.97W, Hybrid, SMD-24/18 RECOM Power Inc REC3-123.3SRW/H4/A vs REC3-123.3SRW/H4/C/M/SMD
REC3-123.3SRW/H6/A/X2 DC-DC Regulated Power Supply Module, 1 Output, 2.97W, Hybrid, DIP-24/8 RECOM Power Inc REC3-123.3SRW/H4/A vs REC3-123.3SRW/H6/A/X2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for REC3-123.3SRW/H4/A by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: REC3-123.3SRW/H4/A by RECOM Power Inc

  • Please alert me when REC3-123.3SRW/H4/A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for REC3-123.3SRW/H4/A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for REC3-123.3SRW/H4/A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for REC3-123.3SRW/H4/A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for REC3-123.3SRW/H4/A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare REC3-123.3SRW/H4/A by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: