-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 2.97W, Hybrid, SMD-24/18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
BLM15PX181SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM21HE802SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 8000ohm NONAUTO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-REC3-123.3SRW/H2/C/M/SMD-RCT-ND
|
DigiKey | DC DC CONVERTER 3.3V 3W Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$21.4900 / $24.7000 | Buy Now |
DISTI #
919-3-123.3SRWH2CMSR
|
Mouser Electronics | Isolated DC/DC Converters - SMD 3W DC/DC 2kV REG 2:1 9-18Vin 3.3Vout RoHS: Compliant | 0 |
|
$20.8400 / $21.1700 | Order Now |
DISTI #
72116929
|
RS | DC-DC Converter, SMD, Single, 3W, 3.3V, 900mA, REC3-S_DRW(Z) Series | RECOM Power Inc. REC3-123.3SRW/H2/C/M/SMD-R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$25.0900 / $25.8600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 23 Weeks | 0 |
|
$19.5500 | Buy Now |
|
Onlinecomponents.com | Regulated DC-DC Converter - 3W - Input: 9 to 18VDC - Output: 3VDC - 2kV Isolation - Metal Case - 24 Lead SMD - Tape&Reel RoHS: Compliant | 0 |
|
$18.6800 / $39.1300 | Buy Now |
DISTI #
000000000006053592
|
Sager | Isolated DC/DC Converters - SMD 3W DC/DC 2kV REG 2:1 9-18Vin 3.3Vout Min Qty: 100 | 0 |
|
$20.0000 / $20.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC3-123.3SRW/H2/C/M/SMD-R
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC3-123.3SRW/H2/C/M/SMD-R
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 2.97W, Hybrid, SMD-24/18
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SOP, GWDIP18/24,1.0 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-MDMA-G18 | |
JESD-609 Code | e1 | |
Length | 32 mm | |
Load Regulation-Max | 0.6% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.9 A | |
Output Voltage-Max | 3.366 V | |
Output Voltage-Min | 3.234 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | METAL | |
Package Code | SOP | |
Package Equivalence Code | GWDIP18/24,1.0 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 11.55 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2.97 W | |
Trim/Adjustable Output | NO | |
Width | 19.9 mm |
This table gives cross-reference parts and alternative options found for REC3-123.3SRW/H2/C/M/SMD-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REC3-123.3SRW/H2/C/M/SMD-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
REC3-123.3SRW/H6/C/M/CTRL/SMD | RECOM Power Inc | Check for Price | DC-DC Regulated Power Supply Module | REC3-123.3SRW/H2/C/M/SMD-R vs REC3-123.3SRW/H6/C/M/CTRL/SMD |
REC3-123.3SRW/H4/A/M/CTRL/X2 | RECOM Power Inc | $32.4064 | DC-DC Regulated Power Supply Module | REC3-123.3SRW/H2/C/M/SMD-R vs REC3-123.3SRW/H4/A/M/CTRL/X2 |
REC3-123.3SRW/H2/A/CTRL/X2 | RECOM Power Inc | $29.0103 | DC-DC Regulated Power Supply Module | REC3-123.3SRW/H2/C/M/SMD-R vs REC3-123.3SRW/H2/A/CTRL/X2 |
REC3-123.3SRW/H2/A/M/CTRL/X2 | RECOM Power Inc | $30.4511 | DC-DC Regulated Power Supply Module | REC3-123.3SRW/H2/C/M/SMD-R vs REC3-123.3SRW/H2/A/M/CTRL/X2 |
REC3-123.3SRW/H4/A/M/X2 | RECOM Power Inc | Check for Price | DC-DC Regulated Power Supply Module | REC3-123.3SRW/H2/C/M/SMD-R vs REC3-123.3SRW/H4/A/M/X2 |
REC3-123.3SRW/H4/A/M/CTRL/SMD | RECOM Power Inc | Check for Price | DC-DC Regulated Power Supply Module | REC3-123.3SRW/H2/C/M/SMD-R vs REC3-123.3SRW/H4/A/M/CTRL/SMD |
REC3-123.3SRW/H6/A/M/CTRL/SMD | RECOM Power Inc | Check for Price | DC-DC Regulated Power Supply Module | REC3-123.3SRW/H2/C/M/SMD-R vs REC3-123.3SRW/H6/A/M/CTRL/SMD |
AM3TI-1203S-RZ | Aimtec | $13.8707 | DC/DC Converter; Product Weight (grams): 13; Input voltage min (V): 9; Input voltage max (V): 18; Output voltage min: 3.3; Output voltage max: 3.3; Output voltage dual assymetric (y/n): Single; Output Power (W): 3; Max Output current (A): 0.9; Efficiency (%): 74; Max Capacitive load (µF): 470; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.32; L (mm): 31.75; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 1: EN 55032 Class A; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; MTBF (h): 800000; Derating : 70; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±1.2; Ripple & Noise (mV p-p): 80; Switching Frequency typ (KHz): 330; Short circuit protection: Continuous | REC3-123.3SRW/H2/C/M/SMD-R vs AM3TI-1203S-RZ |
REC3-123.3SRW/H4/C/M/SMD-R | RECOM Power Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 2.97W, Hybrid, SMD-24/18 | REC3-123.3SRW/H2/C/M/SMD-R vs REC3-123.3SRW/H4/C/M/SMD-R |
REC3-123.3SRW/H/B/SMD/CTRL | RECOM Power Inc | Check for Price | DC-DC Regulated Power Supply Module | REC3-123.3SRW/H2/C/M/SMD-R vs REC3-123.3SRW/H/B/SMD/CTRL |