-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, DIP-24/9
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X1929
|
Newark | 3W Dc/Dc-Converter Econoline Dip24 2Kv Reg 2:1/Tube Rohs Compliant: Yes |Recom Power REC3-1215SRW/H2/A RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.7400 / $27.3300 | Buy Now |
DISTI #
REC3-1215SRW/H2/A-ND
|
DigiKey | DC DC CONVERTER 15V 3W Min Qty: 15 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$20.5393 | Buy Now |
DISTI #
919-3-1215SRWH2A
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3W DC/DC 2kV REG 2:1 9-18Vin 15Vout RoHS: Compliant | 0 |
|
$17.0700 / $21.1600 | Order Now |
DISTI #
72106231
|
RS | DC-DC Converter, DIP24, 2kV, reg 2:1,3W,15V, 200mA, REC3-S_DRW(Z) Series | RECOM Power Inc. REC3-1215SRW/H2/A RoHS: Compliant Min Qty: 120 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$18.9900 / $22.3400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 23 Weeks | 0 |
|
$16.5100 | Buy Now |
|
Onlinecomponents.com | Regulated DC-DC Converter - 3W - Input: 9 to 18VDC - Output: 15VDC - 2kV Isolation - DIP24 RoHS: Compliant | 0 |
|
$16.6900 / $21.9100 | Buy Now |
DISTI #
000000000006053513
|
Sager | Isolated DC/DC Converters - Through Hole 3W DC/DC 2kV REG 2:1 9-18Vin 15Vout Min Qty: 1 | 0 |
|
$16.8900 / $19.1600 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 3W 9-18VDC 15VDC 200mA DIP24 | 0 |
|
$21.0567 / $22.5307 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC3-1215SRW/H2/A
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC3-1215SRW/H2/A
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, DIP-24/9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | DIP, DIP8/24,.6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDMA-P9 | |
JESD-609 Code | e3 | |
Length | 31.8 mm | |
Load Regulation-Max | 0.6% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | 15.3 V | |
Output Voltage-Min | 14.7 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8/24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |
This table gives cross-reference parts and alternative options found for REC3-1215SRW/H2/A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REC3-1215SRW/H2/A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REC3-1215SRW/H6/A/X2 | DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, DIP-24/8 | RECOM Power Inc | REC3-1215SRW/H2/A vs REC3-1215SRW/H6/A/X2 |
REC3-1215SRW/H/B/M/CTRL/SMD | DC-DC Regulated Power Supply Module | RECOM Power Inc | REC3-1215SRW/H2/A vs REC3-1215SRW/H/B/M/CTRL/SMD |
REC3-1215SRW/H/B/M/CTRL | DC-DC Regulated Power Supply Module | RECOM Power Inc | REC3-1215SRW/H2/A vs REC3-1215SRW/H/B/M/CTRL |
REC3-1215SRW/H/B/SMD/CTRL | DC-DC Regulated Power Supply Module | RECOM Power Inc | REC3-1215SRW/H2/A vs REC3-1215SRW/H/B/SMD/CTRL |
REC3-1215SRW/H6/A/M/CTRL/SMD | DC-DC Regulated Power Supply Module | RECOM Power Inc | REC3-1215SRW/H2/A vs REC3-1215SRW/H6/A/M/CTRL/SMD |
REC3-1215SRW/H6/A/M/SMD | DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, SMD-24/18 | RECOM Power Inc | REC3-1215SRW/H2/A vs REC3-1215SRW/H6/A/M/SMD |
REC3-1215SRW/H4/A/M/SMD-R | DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, SMD-24/18 | RECOM Power Inc | REC3-1215SRW/H2/A vs REC3-1215SRW/H4/A/M/SMD-R |
REC3-1215SRW/H4/C/M/CTRL/SMD | DC-DC Regulated Power Supply Module | RECOM Power Inc | REC3-1215SRW/H2/A vs REC3-1215SRW/H4/C/M/CTRL/SMD |
REC3-1215SRW/H2/A/X2 | DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, DIP-24/8 | RECOM Power Inc | REC3-1215SRW/H2/A vs REC3-1215SRW/H2/A/X2 |
REC3-1215SRW/H2/C/SMD/CTRL-R | DC-DC Regulated Power Supply Module | RECOM Power Inc | REC3-1215SRW/H2/A vs REC3-1215SRW/H2/C/SMD/CTRL-R |