-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X1919
|
Newark | 3W Dc/Dc-Converter Econoline Smd 1Kv Reg/Tube Rohs Compliant: Yes |Recom Power REC3-1215SR/H1/M/SMD Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.1200 / $26.5600 | Buy Now |
DISTI #
REC3-1215SR/H1/M/SMD-ND
|
DigiKey | DC DC CONVERTER 15V 3W Min Qty: 1 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.5898 / $20.5900 | Buy Now |
DISTI #
919-3-1215SRH1MS
|
Mouser Electronics | Isolated DC/DC Converters - SMD 3W DC/DC 1kV REG 12Vin 15Vout RoHS: Compliant | 0 |
|
$16.8300 / $20.5900 | Order Now |
DISTI #
72091512
|
RS | DC-DC Converter, SMD 1kV reg, 3W,15V, 200mA, REC3-S_DR Series | RECOM Power Inc. REC3-1215SR/H1/M/SMD RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$20.5500 / $21.1800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 23 Weeks | 0 |
|
$16.0400 | Buy Now |
|
Onlinecomponents.com | Regulated DC-DC Converter - 3W - Input: 10.2 to 13.8VDC - Output: 15VDC - 1kV Isolation - Metal Case - 24 Lead SMD RoHS: Compliant | 0 |
|
$16.4200 / $21.7400 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 3W 12VDC 15VDC 200mA SMD24P | 0 |
|
$20.2580 / $21.6760 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC3-1215SR/H1/M/SMD
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC3-1215SR/H1/M/SMD
RECOM Power Inc
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | RECOM Power |
This table gives cross-reference parts and alternative options found for REC3-1215SR/H1/M/SMD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REC3-1215SR/H1/M/SMD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.