-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
BLM15PX181SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM21HE802SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 8000ohm NONAUTO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X1868
|
Newark | 3W Dc/Dc-Converter Econoline Smd 1Kv Reg/Tape & Reel Rohs Compliant: Yes |Recom Power REC3-1215DR/H1M/SMD-R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$16.9400 / $19.0100 | Buy Now |
DISTI #
945-REC3-1215DR/H1M/SMD-RCT-ND
|
DigiKey | DC DC CONVERTER +/-15V 3W Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$19.6700 / $22.6000 | Buy Now |
DISTI #
919-3-1215DRH1MSR
|
Mouser Electronics | Isolated DC/DC Converters - SMD 3W DC/DC 1kV REG 12Vin +/-15Vout RoHS: Compliant | 0 |
|
$18.3700 / $19.2600 | Order Now |
DISTI #
72091530
|
RS | DC-DC Converter, SMD 1kV reg, 3W,15V, +/-100mA, REC3-S_DR Series | RECOM Power Inc. REC3-1215DR/H1M/SMD-R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$22.9300 / $23.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 23 Weeks | 0 |
|
$17.8900 | Buy Now |
|
Onlinecomponents.com | Dual Regulated DC-DC Converter - 3W - Input: 10.2 to 13.8VDC - Output: (+/-) 15VDC - 1kV Isolation - 24 Lead SMD - Tape&Reel RoHS: Compliant | 0 |
|
$17.0900 / $35.8000 | Buy Now |
DISTI #
000000000006053452
|
Sager | Isolated DC/DC Converters - SMD 3W DC/DC 1kV REG 12Vin +/-15Vout Min Qty: 100 | 0 |
|
$18.3000 / $19.0500 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 3W 12VDC +/-15VDC +/-100mA SMD24P | 0 |
|
$23.4533 / $25.0951 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy