REC2B48D20GKE
Carlo Gavazzi Holding AG

Overview of REC2B48D20GKE by Carlo Gavazzi Holding AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Price & Stock for REC2B48D20GKE by Carlo Gavazzi Holding AG

Part # Manufacturer Description Stock Price Buy
DISTI # 74R7224
Newark 3Pole 2Leg Contactor 480Vac 2.2Kw 24Vdc |Carlo Gavazzi REC2B48D20GKE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # REC2B48D20GKE
Relay Specialties 3POLE 2LEG CONTACTOR 480VAC 2. Min Qty: 1 0
RFQ

CAD Models for REC2B48D20GKE by Carlo Gavazzi Holding AG
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for REC2B48D20GKE by Carlo Gavazzi Holding AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: REC2B48D20GKE by Carlo Gavazzi Holding AG

  • Please alert me when REC2B48D20GKE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for REC2B48D20GKE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for REC2B48D20GKE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for REC2B48D20GKE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for REC2B48D20GKE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare REC2B48D20GKE by Carlo Gavazzi Holding AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: