-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM7397
|
Newark | Dc-Dc Converter, 3.3Vdc, 20W, Power Supply Applications:Ite, Industrial & Household, Input Ratio:4:1, Output Power Max:20W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3Vdc, Output Current - Output 1:5A, Width:25.4Mm |Recom Power REC20K-243.3SZ RoHS: Not Compliant Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7700 / $21.8600 | Buy Now |
DISTI #
945-REC20K-243.3SZ-ND
|
DigiKey | 20W DC/DC-CONVERTER 'ECONOLINE' Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.8043 / $18.6200 | Buy Now |
DISTI #
919-REC20K-243.3SZ
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 20W 9-36Vin 3.3Vout 5A RoHS: Compliant | 0 |
|
$12.3800 / $15.3700 | Order Now |
DISTI #
75144315
|
RS | DC-DC Converter, 20W, 1"x1", 9-36Vin, Single Output, 3.3Vout, REC20K Series | RECOM Power Inc. REC20K-243.3SZ RoHS: Compliant Min Qty: 18 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$14.9900 / $15.4800 | RFQ |
|
Future Electronics | 20W DC/DC-Converter 'ECONOLINE' 1"x1" 2kV reg 4:1 RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 18 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$14.1500 / $14.4000 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - 20W - 3.3 VDC Isolated Output - Input: 9 to 36 VDC - ON/OFF Control Pin - 1x1 inch Through Hole Package RoHS: Compliant | 0 |
|
$12.4500 / $16.2300 | Buy Now |
DISTI #
REC20K-243.3SZ
|
TME | Converter: DC/DC, 20W, Uin: 9÷36V, Uout: 3.3VDC, Iout: 5A, 1"x1" Min Qty: 1 | 0 |
|
$13.4200 / $16.4000 | RFQ |
DISTI #
000000000007225128
|
Sager | 20W DC/DC-CONVERTER 'ECONOLINE' 1X1 2KV REG 4:1 Min Qty: 1 | 0 |
|
$13.1800 / $15.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy