-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REC20-1212S by RECOM Power Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
REC20-1212S-ND
|
DigiKey | DC DC CONVERTER 12V 20W Min Qty: 18 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$49.8528 | Buy Now |
DISTI #
919-REC20-1212S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 20W 9-18Vin 12Vout 1670mA RoHS: Compliant | 0 |
|
$48.0800 / $50.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 18 Lead time: 23 Weeks | 0 |
|
$43.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$43.9100 / $59.7400 | Buy Now |
DISTI #
REC20-1212S
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 18 | 0 |
|
$40.4700 / $48.7900 | Buy Now |
DISTI #
000000000006052540
|
Sager | Isolated DC/DC Converters - Through Hole 20W 9-18Vin 12Vout 1670mA Min Qty: 1 | 0 |
|
$45.3000 / $50.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC20-1212S
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC20-1212S
RECOM Power Inc
DC-DC Regulated Power Supply Module,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDMA-P6 | |
Length | 50.8 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | YES | |
Width | 25.4 mm |