-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
REC15E-2415SZ/X2-ND
|
DigiKey | DC DC CONVERTER 15V 15W Min Qty: 8 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$32.5400 | Buy Now |
DISTI #
919-REC15E-2415SZ/X2
|
Mouser Electronics | Isolated DC/DC Converters - SMD 15W 9-36Vin 15Vout 1A RoHS: Compliant | 8 |
|
$31.1000 / $33.2700 | Buy Now |
|
Future Electronics | 15W DC/DC-Converter 'ECONOLINE' 1"x1" 2kV reg 4:1 RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 Lead time: 17 Weeks Container: Tube | 0Tube |
|
$31.4800 / $32.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.6200 / $34.4500 | Buy Now |
DISTI #
10019356
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 8 | 0 |
|
$26.6300 / $32.2200 | Buy Now |
DISTI #
000000000006052520
|
Sager | Isolated DC/DC Converters - SMD 15W 9-36Vin 15Vout 1A Min Qty: 1 | 0 |
|
$26.5500 / $30.1200 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 15W 9-36VDC 15VDC 1A 1"x1" | 0 |
|
$33.3023 / $35.6335 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC15E-2415SZ/X2
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC15E-2415SZ/X2
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-01-07 | |
Samacsys Manufacturer | RECOM Power | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |