-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC5379
|
Newark | Dc-Dc Converter, 1 O/P, 12V, 1.25A, Power Supply Applications:Ite, Dc/Dc Converter Type:Dip, Input Ratio:4:1, Output Power Max:15W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:1.25A Rohs Compliant: Yes |Recom Power REC15E-2412SZ RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.4800 / $25.0800 | Buy Now |
DISTI #
945-3200-ND
|
DigiKey | DC DC CONVERTER 12V 15W Min Qty: 1 Lead time: 8 Weeks Container: Tube |
72 In Stock |
|
$19.9746 / $25.0800 | Buy Now |
DISTI #
919-REC15E-2412SZ
|
Mouser Electronics | Isolated DC/DC Converters - SMD 15W 9-36Vin 12Vout 1.25A RoHS: Compliant | 161 |
|
$19.6500 / $25.5900 | Buy Now |
|
Future Electronics | REC15S-Z Series 15 W 1"x1" 9 to 36 V Input 12 V Single Output DC/DC-Converter RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$19.4700 / $20.4500 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 24VIN 1-OUT 12V 1.25A 15W 6-Pin Tube RoHS: Compliant |
72 In Stock |
|
$17.7100 / $19.7100 | Buy Now |
DISTI #
REC15E-2412SZ
|
TME | Converter: DC/DC, 15W, Uin: 9÷36VDC, Uout: 12VDC, Iout: 1.25A, 1"x1" Min Qty: 1 | 0 |
|
$21.4000 / $25.0200 | RFQ |
DISTI #
REC15E-2412SZ
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 8 | 1 |
|
$21.9500 / $23.7200 | Buy Now |
DISTI #
000000000006052515
|
Sager | Isolated DC/DC Converters - SMD 15W 9-36Vin 12Vout 1.25A Min Qty: 1 | 104 |
|
$18.7300 / $20.0300 | Buy Now |
|
Master Electronics | Module DC-DC 24VIN 1-OUT 12V 1.25A 15W 6-Pin Tube RoHS: Compliant |
72 In Stock |
|
$17.7100 / $19.7100 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 15W 9-36VDC 12VDC 1.25A 1"x1" | 0 |
|
$24.0314 / $25.7136 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC15E-2412SZ
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC15E-2412SZ
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-01-07 | |
Samacsys Manufacturer | RECOM Power | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |