-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM7372
|
Newark | Dc-Dc Converter, 9Vdc, 10W, Power Supply Applications:Ite, Industrial & Household, Input Ratio:4:1, Output Power Max:10W, No. Of Outputs:1 Output, Output Voltage - Output 1:9Vdc, Output Current - Output 1:1.111A, Width:25.4Mm |Recom Power REC10K-2409SAW/H2 RoHS: Not Compliant Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8100 / $14.9800 | Buy Now |
DISTI #
945-REC10K-2409SAW/H2-ND
|
DigiKey | 10W DC/DC-CONVERTER 'ECONOLINE' Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.4897 / $12.7700 | Buy Now |
DISTI #
919-REC10K-2409SAWH2
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10W 9-36Vin 09Vout 1.111A RoHS: Compliant | 0 |
|
$8.4800 / $10.5300 | Order Now |
DISTI #
75144287
|
RS | DC-DC Converter, 10W, 1"x1", 9-36Vin, Single Output, 9Vout, REC10K-AW Series | RECOM Power Inc. REC10K-2409SAW/H2 RoHS: Compliant Min Qty: 18 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2900 / $10.6300 | RFQ |
|
Future Electronics | 10W DC/DC-Converter 'ECONOLINE' 1"x1" 1.6kV reg 4:1 RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 18 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$9.7000 / $9.9100 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - 10W - 9 VDC Isolated Output - Input: 9 to 36 VDC - ON/OFF Control Pin - 1x1 inch Through Hole Package RoHS: Compliant | 0 |
|
$8.4000 / $10.0500 | Buy Now |
DISTI #
REC10K-2409SAW/H2
|
TME | Converter: DC/DC, 10W, Uin: 9÷36V, Uout: 9VDC, Iout: 1111mA, 1"x1" Min Qty: 1 | 0 |
|
$9.1400 / $11.1700 | RFQ |
DISTI #
000000000007225103
|
Sager | 10W DC/DC-CONVERTER 'ECONOLINE' 1X1 1.6KV REG 4:1 Min Qty: 1 | 0 |
|
$9.0400 / $10.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy