Part Details for REC10-483.3SRWZ/H3/A/M/X by RECOM Power Inc
Overview of REC10-483.3SRWZ/H3/A/M/X by RECOM Power Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9762201QEA | Texas Instruments | Quad LVDS Receiver 16-CDIP -55 to 125 | |
SN65LV1023ARHBR | Texas Instruments | 10:1 LVDS Serdes Transmitter 100 - 660Mbps 32-VQFN -40 to 85 | |
SN65LV1224BDBR | Texas Instruments | 1:10 LVDS Serdes Receiver 100 - 660Mbps 28-SSOP -40 to 85 |
Price & Stock for REC10-483.3SRWZ/H3/A/M/X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | DC/DC CONV 10W 18-75VDC 3.3VDC 2A DIP24 | 0 |
|
$54.1584 / $57.9495 | RFQ |