-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X0412
|
Newark | 10W Dc/Dc-Converter Econoline Dip24 3Kv Reg 2:1/Tube Rohs Compliant: Yes |Recom Power REC10-4815SRW/H3/A/M/X2 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.0700 / $61.1300 | Buy Now |
DISTI #
REC10-4815SRW/H3/A/M/X2-ND
|
DigiKey | DC DC CONVERTER 15V 10W Min Qty: 1 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$44.3301 / $51.7200 | Buy Now |
DISTI #
919-4815SRWH3AMX2
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10W DC/DC 3kV REG 36-75Vin 15Vout RoHS: Compliant | 0 |
|
$44.3300 / $51.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 | 0 |
|
$40.3000 | Buy Now |
|
Onlinecomponents.com | Regulated DC-DC Converter - 10W - Input: 36 to 75VDC - Output: 15VDC - 3kV Isolation - DIP24 - Thru Hole RoHS: Compliant | 0 |
|
$41.2600 / $54.6200 | Buy Now |
DISTI #
10017810
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 15 | 0 |
|
$41.3900 / $47.7500 | Buy Now |
DISTI #
000000000006052346
|
Sager | Isolated DC/DC Converters - Through Hole 10W DC/DC 3kV REG 36-75Vin 15Vout Min Qty: 1 | 0 |
|
$42.3500 / $46.7700 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 10W 36-75VDC 15VDC 667mA DIP24 | 0 |
|
$51.5219 / $55.1284 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC10-4815SRW/H3/A/M/X2
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC10-4815SRW/H3/A/M/X2
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Output Voltage-Nom | 15 V | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W |