-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REC10-4805SRW/H2/A/M/SMD by RECOM Power Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812SMS-47NG | Coilcraft Inc | General Purpose Inductor, 47uH, 2%, 1 Element, Air-Core, SMD, 1915, SMD | |
1812SMS-68NG | Coilcraft Inc | General Purpose Inductor, 68uH, 2%, 1 Element, Air-Core, SMD, 1915, SMD | |
5315TC-105XGBD | Coilcraft Inc | General Purpose Inductor, 1000uH, 2%, 1 Element, SMD |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
REC10-4805SRW/H2/A/M/SMD-ND
|
DigiKey | DC DC CONVERTER 5V 10W Min Qty: 15 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$43.0300 | Buy Now |
DISTI #
919-10-4805SRWH2AMS
|
Mouser Electronics | Isolated DC/DC Converters - SMD 10W DC/DC 2kV REG 2:1 36-75Vin 5Vout RoHS: Compliant | 0 |
|
$41.6800 / $46.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 23 Weeks | 0 |
|
$36.3400 | Buy Now |
|
Onlinecomponents.com | Dual Regulated DC-DC Converter - 10W - Input: 36 to 75VDC - Output: (+/-) 5VDC - 2kV Isolation - D... more RoHS: Compliant | 0 |
|
$36.7500 / $48.2400 | Buy Now |
DISTI #
000000000006052286
|
Sager | Isolated DC/DC Converters - SMD 10W DC/DC 2kV REG 2:1 36-75Vin 5Vout Min Qty: 1 | 0 |
|
$38.1900 / $42.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC10-4805SRW/H2/A/M/SMD
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC10-4805SRW/H2/A/M/SMD
RECOM Power Inc
DC-DC Regulated Power Supply Module
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , GWDIP9/24,1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Equivalence Code | GWDIP9/24,1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W |
This table gives cross-reference parts and alternative options found for REC10-4805SRW/H2/A/M/SMD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REC10-4805SRW/H2/A/M/SMD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
REC10-4805SRW/H2/A/M/SMD-R | RECOM Power Inc | $42.5370 | Analog Circuit | REC10-4805SRW/H2/A/M/SMD vs REC10-4805SRW/H2/A/M/SMD-R |