-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REC10-2415SZ/H2/M by RECOM Power Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-2488-ND
|
DigiKey | DC DC CONVERTER 15V 10W Min Qty: 1 Lead time: 17 Weeks Container: Tube |
11 In Stock |
|
$37.7502 / $47.8700 | Buy Now |
DISTI #
919-REC10-2415SZ/H2M
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10W 9-36VIN 15V THT RoHS: Compliant | 0 |
|
$37.7700 / $46.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 17 Weeks | 0 |
|
$36.7700 | Buy Now |
|
Onlinecomponents.com | Regulated DC-DC Converter - 10W - Input: 9 to 36VDC - Output: 15VDC - 2kV Isolation - Thru Hole RoHS: Compliant | 0 |
|
$37.1800 / $48.8100 | Buy Now |
DISTI #
REC10-2415SZ/H2/M
|
TME | Converter: DC/DC, 10W, Uin: 9÷36VDC, Uout: 15VDC, Iout: 667mA, 2"x1" Min Qty: 1 | 0 |
|
$38.9100 / $45.5000 | RFQ |
DISTI #
000000000006052253
|
Sager | Isolated DC/DC Converters - Through Hole 10W 9-36VIN 15V THT Min Qty: 1 | 0 |
|
$38.6400 / $42.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC10-2415SZ/H2/M
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC10-2415SZ/H2/M
RECOM Power Inc
DC-DC Regulated Power Supply Module
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , MODULE,5LEAD,.8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MDMA-T5 | |
JESD-609 Code | e3 | |
Length | 50.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.667 A | |
Output Voltage-Nom | 15 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Equivalence Code | MODULE,5LEAD,.8 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W | |
Width | 25.4 mm |