-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REC10-2415DRWZ/H2/A/M/SMD-R by RECOM Power Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
BLM15PX181SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM21HE802SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 8000ohm NONAUTO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-REC10-2415DRWZ/H2/A/M/SMD-RCT-ND
|
DigiKey | DC DC CONVERTER +/-15V 10W Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$48.7427 / $52.0800 | Buy Now |
DISTI #
919-102415DRWZH2AMSR
|
Mouser Electronics | Isolated DC/DC Converters - SMD 10W DC/DC 2kV REG 4:1 9-36Vin +/-15out RoHS: Compliant | 0 |
|
$44.8700 | Order Now |
DISTI #
000000000006052235
|
Sager | Isolated DC/DC Converters - SMD 10W DC/DC 2kV REG 4:1 9-36Vin +/-15out Min Qty: 100 | 0 |
|
$43.6800 / $45.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC10-2415DRWZ/H2/A/M/SMD-R
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC10-2415DRWZ/H2/A/M/SMD-R
RECOM Power Inc
Analog Circuit
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | RECOM Power |
This table gives cross-reference parts and alternative options found for REC10-2415DRWZ/H2/A/M/SMD-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REC10-2415DRWZ/H2/A/M/SMD-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
REC10-2415DRWZ/H2/A/M/SMD | RECOM Power Inc | $65.8489 | DC-DC Regulated Power Supply Module | REC10-2415DRWZ/H2/A/M/SMD-R vs REC10-2415DRWZ/H2/A/M/SMD |