-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REC10-2405SRWZ/H3/A/M by RECOM Power Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-1355-ND
|
DigiKey | DC DC CONVERTER 5V 10W Min Qty: 1 Lead time: 17 Weeks Container: Tube |
27 In Stock |
|
$38.6900 / $49.0300 | Buy Now |
DISTI #
919-10-2405SRWZH3AM
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10W DC/DC 3kV REG 4:1 9-36Vin 5Vout RoHS: Compliant | 31 |
|
$38.9600 / $46.8700 | Buy Now |
|
Future Electronics | REC10 Series 5 V 2 A 10 W Single Output DC-DC Converter RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 17 Weeks Container: Tube |
0 Tube |
|
$37.3200 | Buy Now |
|
Onlinecomponents.com | Regulated DC-DC Converter - 10W - Input: 9 to 36VDC - Output: 5VDC - 3kV Isolation - DIP24 - Thru H... more RoHS: Compliant |
5 Partner Stock 75 Factory Stock |
|
$38.8600 / $51.0200 | Buy Now |
DISTI #
REC10-2405SRWZ/H3/
|
TME | Converter: DC/DC, 10W, Uin: 9÷36VDC, Uout: 5VDC, Iout: 2A, DIP24 Min Qty: 15 | 0 |
|
$39.2200 / $45.8500 | RFQ |
DISTI #
000000000006052195
|
Sager | Isolated DC/DC Converters - Through Hole 10W DC/DC 3kV REG 4:1 9-36Vin 5Vout Min Qty: 1 | 0 |
|
$39.5900 / $43.7300 | Buy Now |
|
Master Electronics | Regulated DC-DC Converter - 10W - Input: 9 to 36VDC - Output: 5VDC - 3kV Isolation - DIP24 - Thru H... more RoHS: Compliant |
5 Partner Stock 75 Factory Stock |
|
$38.8600 / $51.0200 | Buy Now |
|
Vyrian | Other Function Semiconductors | 10 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC10-2405SRWZ/H3/A/M
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC10-2405SRWZ/H3/A/M
RECOM Power Inc
DC-DC Regulated Power Supply Module
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | DIP-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MDIP-T9 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP9/24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W |