-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
REC10-1212SRW/H3/A/M-ND
|
DigiKey | DC DC CONVERTER 12V 10W Min Qty: 1 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$36.4437 / $45.2000 | Buy Now |
DISTI #
919-10-1212SRWH3AM
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10W DC/DC 3kV REG 2:1 9-18Vin 12Vout RoHS: Compliant | 0 |
|
$37.8700 / $44.5200 | Order Now |
|
Future Electronics | REC10 Series 12 V 833 mA 10 W 86% Through Hole DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 26 Weeks Container: Tube | 0Tube |
|
$40.9800 | Buy Now |
|
Onlinecomponents.com | Regulated DC-DC Converter - 10W - Input: 9 to 18VDC - Output: 12VDC - 3kV Isolation - DIP24 - Thru Hole RoHS: Compliant | 0 |
|
$36.0800 / $47.7600 | Buy Now |
DISTI #
000000000006052147
|
Sager | Isolated DC/DC Converters - Through Hole 10W DC/DC 3kV REG 2:1 9-18Vin 12Vout Min Qty: 1 | 0 |
|
$37.0300 / $40.8900 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 10W 9-18VDC 12VDC 833mA DIP24 | 0 |
|
$45.0451 / $48.1983 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REC10-1212SRW/H3/A/M
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REC10-1212SRW/H3/A/M
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | DIP, DIP9/24,.6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-MDIP-T9 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.833 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP9/24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W |