Part Details for REC096FD by L-com Inc
Results Overview of REC096FD by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REC096FD Information
REC096FD by L-com Inc is a Rectangular Adapter.
Rectangular Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for REC096FD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M1002
|
Newark | Adapter, Db9 Rcpt-Mmj Jack, Panel, Connector Type:Adapter, Connector Type A:D Sub, Connector Type... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 166 |
|
$13.9900 | Buy Now |
DISTI #
5073-REC096FD-ND
|
DigiKey | ADAPTOR KIT DB9F/MMJ JACK Min Qty: 1 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$18.5600 | Buy Now |
DISTI #
73602784
|
RS | Modular AdapterDB9 Female / MMJ (6x6) Jack 50u Gold- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$12.1700 / $14.0000 | RFQ |
|
Onlinecomponents.com | ADAPTOR KIT DB9F/MMJ JACK RoHS: Compliant | 0 |
|
$12.1200 / $15.9100 | Buy Now |
DISTI #
77748598
|
Verical | REC096FD Min Qty: 7 Package Multiple: 1 | Americas - 166 |
|
$11.0521 / $13.9900 | Buy Now |
DISTI #
REC096FD
|
L-com US | Our premium offering of molded Modular to D-Sub adapters gives you an easy way to adapt connection s... more Min Qty: 1 Package Multiple: 1 | 166 |
|
$11.0500 / $13.9900 | Buy Now |
Part Details for REC096FD
REC096FD CAD Models
REC096FD Part Data Attributes
|
REC096FD
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
REC096FD
L-com Inc
Rectangular Connector Adapter, 9 Contacts(Side1), 6 Contacts(Side2), Cable Mount, Female-Male
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Gender | FEMALE-MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 9 | |
Number of Contacts:Side 2 | 6 | |
Straight Connection | NO | |
UL Flammability Code | 94V-0 |