Part Details for REBR32TN-1300 by SMC Corporation of America
Overview of REBR32TN-1300 by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN1300ANC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 100 V, 30 A, 0.0133 Ω@10V, TSON Advance(WF) | |
BLA1011-300 | Rochester Electronics LLC | BLA1011-300 - 300W LDMOS Avionics Power Transistor (Ampleon Die) |
Price & Stock for REBR32TN-1300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74741800
|
RS | CYLINDER, RODLESS, SINE, REB SERIES | SMC Corporation REBR32TN-1300 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,266.0600 | RFQ |