Part Details for REB7-001M-A1K-C by Loadstar Sensors
Overview of REB7-001M-A1K-C by Loadstar Sensors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDCCGF28GB-001M | Amphenol Cables on Demand | Amphenol SF-NDCCGF28GB-001M 1m SFP28 Cable - Amphenol 25-Gigabit Ethernet SFP28 Direct Attach Copper Cable (3.3 ft) | |
SF-NDAAFF100G-001M | Amphenol Cables on Demand | Amphenol SF-NDAAFF100G-001M 1m (3.3') 100GbE QSFP28 Cable - Amphenol 100-Gigabit Ethernet Passive Copper QSFP Cable (SFF-8665 802.3bj) - QSFP28 to QSFP28 | |
SF-NDVVYF0001-001M | Amphenol Cables on Demand | Amphenol SF-NDVVYF0001-001M 1m (3.3') 400GbE OSFP Cable - Amphenol 400-Gigabit Ethernet Passive Copper OSFP Cable (30 AWG) – OSFP to OSFP |
Price & Stock for REB7-001M-A1K-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2263-REB7-001M-A1K-C-ND
|
DigiKey | 1 KGF MINIATURE ANALOG KIT COMP Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$1,448.0000 | Buy Now |