Part Details for REB-B4C-OR by Adam Technologies Inc
Overview of REB-B4C-OR by Adam Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REB-B4C-OR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-REB-B4C-OR-ND
|
DigiKey | CONN TERM BLK FEED THRU 10-24AWG Min Qty: 1000 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$1.0456 | Buy Now |
Part Details for REB-B4C-OR
REB-B4C-OR CAD Models
REB-B4C-OR Part Data Attributes:
|
REB-B4C-OR
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
REB-B4C-OR
Adam Technologies Inc
Modular Terminal Block, 30A, 4mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE66 | |
Fastening Method | PUSH-IN | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 30 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 10 AWG |