Part Details for REB-B4B-YG by Adam Technologies Inc
Overview of REB-B4B-YG by Adam Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REB-B4B-YG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-REB-B4B-YG-ND
|
DigiKey | CONN TERM BLK GROUND 12-26AWG Min Qty: 1000 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$1.1072 | Buy Now |
Part Details for REB-B4B-YG
REB-B4B-YG CAD Models
REB-B4B-YG Part Data Attributes:
|
REB-B4B-YG
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
REB-B4B-YG
Adam Technologies Inc
Modular Terminal Block, 20A, 2.5mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE66 | |
Fastening Method | PUSH-IN | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 20 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |