Part Details for REB-B3D-GY by Adam Technologies Inc
Overview of REB-B3D-GY by Adam Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for REB-B3D-GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-REB-B3D-GY-ND
|
DigiKey | CONN TERM BLK FEED THRU 8-20 AWG Min Qty: 1000 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$1.4588 | Buy Now |
Part Details for REB-B3D-GY
REB-B3D-GY CAD Models
REB-B3D-GY Part Data Attributes:
|
REB-B3D-GY
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
REB-B3D-GY
Adam Technologies Inc
Modular Terminal Block, 40A, 6mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE66 | |
Fastening Method | PUSH-IN | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 40 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 8 AWG |