REAR56953AGSM
Renesas Electronics Corporation
Description: Power Supply Support Circuit

Overview of REAR56953AGSM by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for REAR56953AGSM by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 559-REAR56953AGSMTR-ND
DigiKey IC SUPERVISOR 1 CHANNEL SOIC Lead time: 30 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
Buy Now

CAD Models for REAR56953AGSM by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for REAR56953AGSM by Renesas Electronics Corporation

REAR56953AGSM
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Reach Compliance Code
compliant
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDSO-G8
Length
5.2 mm
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Seated Height-Max
1.8 mm
Supply Current-Max (Isup)
0.68 mA
Supply Voltage-Max (Vsup)
17 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4 V
Surface Mount
YES
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Threshold Voltage-Nom
0.55
Width
4.4 mm
Want to compare parts?
  1. REAR56953AGSM
    Renesas Electronics Corporation
    Power Supply Support Circuit
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for REAR56953AGSM by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: REAR56953AGSM by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of REAR56953AGSM would you like to use for your alert(s)?
  • Please alert me when REAR56953AGSM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for REAR56953AGSM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for REAR56953AGSM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for REAR56953AGSM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for REAR56953AGSM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare REAR56953AGSM by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: