Part Details for READ2304GSP by Renesas Electronics Corporation
Overview of READ2304GSP by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for READ2304GSP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-READ2304GSPTR-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8TSSOP Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for READ2304GSP
READ2304GSP CAD Models
READ2304GSP Part Data Attributes
|
READ2304GSP
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
READ2304GSP
Renesas Electronics Corporation
Operational Amplifier, 2 Func, 6000uV Offset-Max, CMOS, PDSO8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | TSSOP-8 | |
Reach Compliance Code | compliant | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000001 µA | |
Bias Current-Max (IIB) @25C | 0.000001 µA | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 8 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 6000 | |
Voltage Gain-Min | 1000 | |
Wideband | NO | |
Width | 3.15 mm |
Alternate Parts for READ2304GSP
This table gives cross-reference parts and alternative options found for READ2304GSP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of READ2304GSP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
READ2302GSP#GC0 | High Drivability & High Slew Rate, Input Output Full Range, CMOS Dual Operational Amplifier, TSSOP, / | Renesas Electronics Corporation | READ2304GSP vs READ2302GSP#GC0 |