Part Details for READ2303GSP#GC0 by Renesas Electronics Corporation
Overview of READ2303GSP#GC0 by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for READ2303GSP#GC0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-READ2303GSP#GC0CT-ND
|
DigiKey | LINEAR IC Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® | Temporarily Out of Stock |
|
$0.4913 / $1.2700 | Buy Now |
DISTI #
READ2303GSP#GC0
|
Avnet Americas | Operational Amplifier Dual 0.35V/us 1.8V to 5.5V 8-Pin TSSOP - Tape and Reel (Alt: READ2303GSP#GC0) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.4826 / $0.5510 | Buy Now |
DISTI #
968-READ2303GSP#GC0
|
Mouser Electronics | Operational Amplifiers - Op Amps LINEAR IC TSSOP OPERATION AMPLIFIER OTHE RoHS: Compliant | 5000 |
|
$0.4910 / $1.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$0.4880 | Buy Now |