-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-READ2303GSN#GC0CT-ND
|
DigiKey | LEGACY LIC LEGACY MSOP OPERATION Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
4998 In Stock |
|
$0.9343 / $2.2000 | Buy Now |
DISTI #
READ2303GSN#GC0
|
Avnet Americas | OP Amp Dual 0.35V/us 1.8V to 5.5V 8-Pin MSOP - Tape and Reel (Alt: READ2303GSN#GC0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.9398 / $1.0730 | Buy Now |
DISTI #
968-READ2303GSN#GC0
|
Mouser Electronics | Operational Amplifiers - Op Amps LEGACY LIC LEGACY MSOP OPERATION AMPLIFI RoHS: Compliant | 10000 |
|
$0.9250 / $2.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$0.9490 | Buy Now |
|
Renesas Electronics America | LEGACY LIC LEGACY MSOP OPERATION Min Qty: 1 Container: Tape & Reel (TR) | 4998 |
|
$0.9716 / $2.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy