Part Details for READ2302GSP#GC3 by Renesas Electronics Corporation
Results Overview of READ2302GSP#GC3 by Renesas Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
READ2302GSP#GC3 Information
READ2302GSP#GC3 by Renesas Electronics Corporation is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for READ2302GSP#GC3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH1849
|
Newark | Opamp, 6Mhz, -40 To 105Degc Rohs Compliant: Yes |Renesas READ2302GSP#GC3 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.6390 / $0.6640 | Buy Now |
DISTI #
559-READ2302GSP#GC3CT-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8TSSOP Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7385 In Stock |
|
$0.5750 / $1.3200 | Buy Now |
DISTI #
READ2302GSP#GC3
|
Avnet Americas | Operational Amplifier, 2-Channels, 6 MHz, 8 V/us, 2.5 V to 5.5 V, 8 Pins, TSSOP - Tape and Reel (Alt... more RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.9200 | Buy Now |
DISTI #
968-READ2302GSP#GC3
|
Mouser Electronics | Operational Amplifiers - Op Amps MSIG CMOS DUAL OPAMP HI-SPEED TSSOP8 RoHS: Compliant | 620 |
|
$0.6140 / $1.3200 | Buy Now |
|
Future Electronics | High Drivability &High Slew Rate, Input Output Full Range,CMOS Dual Op Amplifier RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.5900 / $0.6050 | Buy Now |
DISTI #
69064240
|
Verical | Op Amp Dual GP 5.5V 8-Pin TSSOP Min Qty: 101 Package Multiple: 1 Date Code: 2228 | Americas - 1021 |
|
$0.6940 | Buy Now |
DISTI #
READ2302GSP#GC3
|
Avnet Asia | Operational Amplifier, 2-Channels, 6 MHz, 8 V/us, 2.5 V to 5.5 V, 8 Pins, TSSOP (Alt: READ2302GSP#GC... more RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
READ2302GSP#GC3
|
Avnet Silica | Operational Amplifier 2Channels 6 MHz 8 Vus 25 V to 55 V 8 Pins TSSOP (Alt: READ2302GSP#GC3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
READ2302GSP#GC3
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1021 |
|
$0.6150 / $1.2600 | Buy Now |