Part Details for REAC1251JSP#GC1 by Renesas Electronics Corporation
Overview of REAC1251JSP#GC1 by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REAC1251JSP#GC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-REAC1251JSP#GC1CT-ND
|
DigiKey | ANALOG:GENERAL-PURPOSE LINEAR Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6312 / $1.4900 | Buy Now |
DISTI #
REAC1251JSP#GC1
|
Avnet Americas | OP Amp Dual 0.3V/us 3V to 30V 8-Pin TSSOP - Tape and Reel (Alt: REAC1251JSP#GC1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.6350 / $0.7250 | Buy Now |
DISTI #
968-REAC1251JSP#GC1
|
Mouser Electronics | Operational Amplifiers - Op Amps LINEAR IC MSOP OPERATION AMPLIFIER OTHER RoHS: Compliant | 0 |
|
$0.6560 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$0.6420 | Buy Now |