Part Details for REAC1251JSM#GC1 by Renesas Electronics Corporation
Overview of REAC1251JSM#GC1 by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REAC1251JSM#GC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-REAC1251JSM#GC1TR-ND
|
DigiKey | LINEAR IC SOP(225) OPERATION AMP Min Qty: 2500 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2342 / $1.2817 | Buy Now |
DISTI #
REAC1251JSM#GC1
|
Avnet Americas | OP Amp Dual 0.3V/us 3V to 30V 8-Pin SOP - Trays (Alt: REAC1251JSM#GC1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Tray | 0 |
|
$1.1938 / $1.3630 | Buy Now |
DISTI #
968-REAC1251JSM#GC1
|
Mouser Electronics | Operational Amplifiers - Op Amps LINEAR IC SOP(225) OPERATION AMPLIFIER O RoHS: Compliant | 0 |
|
$1.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 36 Weeks Container: Tray | 0Tray |
|
$1.2100 | Buy Now |