Part Details for REAC1251GSN#GC0 by Renesas Electronics Corporation
Overview of REAC1251GSN#GC0 by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REAC1251GSN#GC0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-REAC1251GSN#GC0CT-ND
|
DigiKey | LEGACY LIC LEGACY MSOP OPERATION Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
5000 In Stock |
|
$1.0635 / $2.4100 | Buy Now |
DISTI #
REAC1251GSN#GC0
|
Avnet Americas | OP Amp Dual 0.3V/us 3V to 30V 8-Pin MSOP - Tape and Reel (Alt: REAC1251GSN#GC0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$1.0287 / $1.1745 | Buy Now |
DISTI #
968-REAC1251GSN#GC0
|
Mouser Electronics | Operational Amplifiers - Op Amps LEGACY LIC LEGACY MSOP OPERATION AMPLIFI RoHS: Compliant | 4996 |
|
$1.0000 / $2.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$1.0400 | Buy Now |