Part Details for REA3R3M2VSA-0811C by Lelon Electronics Corp
Overview of REA3R3M2VSA-0811C by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for REA3R3M2VSA-0811C
REA3R3M2VSA-0811C CAD Models
REA3R3M2VSA-0811C Part Data Attributes
|
REA3R3M2VSA-0811C
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
REA3R3M2VSA-0811C
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 60 mA | |
Terminal Pitch | 3.5 mm |
Alternate Parts for REA3R3M2VSA-0811C
This table gives cross-reference parts and alternative options found for REA3R3M2VSA-0811C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA3R3M2VSA-0811C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REA3R3M2VTA-0811B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, | Lelon Electronics Corp | REA3R3M2VSA-0811C vs REA3R3M2VTA-0811B |
SR350335M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF | Maxcap Electronics Sdn Bhd | REA3R3M2VSA-0811C vs SR350335M |
REA3R3M2VCC-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, | Surge Components Inc | REA3R3M2VSA-0811C vs REA3R3M2VCC-0811 |
ESMQ351ETC3R3MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, | Chemi-Con | REA3R3M2VSA-0811C vs ESMQ351ETC3R3MHB5D |
ESMG351ETE3R3MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | REA3R3M2VSA-0811C vs ESMG351ETE3R3MHB5D |
REA3R3M2VSA-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, | Surge Components Inc | REA3R3M2VSA-0811C vs REA3R3M2VSA-0811 |
REA3R3M2VCC-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, | Lelon Electronics Corp | REA3R3M2VSA-0811C vs REA3R3M2VCC-0811 |
REA3R3M2VTA-0811T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, | Lelon Electronics Corp | REA3R3M2VSA-0811C vs REA3R3M2VTA-0811T |
ESMG351ELL3R3MHB5A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, | Chemi-Con | REA3R3M2VSA-0811C vs ESMG351ELL3R3MHB5A |
350PK3R3MEFCCA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | REA3R3M2VSA-0811C vs 350PK3R3MEFCCA8X11.5 |